Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No685A03222011D1ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83AK6505
Product Range685 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $16.110 |
Price for:Each
Minimum: 1000
Multiple: 1000
$16,110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No685A03222011D1ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83AK6505
Product Range685 Series
Technical Datasheet
No. of Contacts3Contacts
Connector OrientationStraight
Pitch Spacing2mm
Current Rating2A
Connector ColourBlack
Voltage Rating5V
Product Range685 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 685-0032220-111 from EDAC is a 3 Pin magnetic pogo plug connector.
- Rated 2A at 5V DC
- Overall (H x Dia.): 6.15x10mm
Technical Specifications
No. of Contacts
3Contacts
Connector Orientation
Straight
Current Rating
2A
Voltage Rating
5V
SVHC
No SVHC (23-Jan-2024)
Gender
Plug
Pitch Spacing
2mm
Connector Colour
Black
Product Range
685 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
