Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No685L0421250110ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83AK6547
Product Range685 Series
Your Part Number
86 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.080 |
| 5+ | $22.290 |
| 10+ | $20.800 |
| 25+ | $20.210 |
| 50+ | $19.620 |
| 100+ | $18.420 |
| 250+ | $17.820 |
| 500+ | $16.930 |
Price for:Each
Minimum: 1
Multiple: 1
$24.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No685L0421250110ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83AK6547
Product Range685 Series
Technical Datasheet
No. of Contacts4Contacts
Connector OrientationStraight
Pitch Spacing1.8mm
Current Rating2A
Connector ColourBlack
Voltage Rating5V
Product Range685 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 685-0042121-111 from EDAC is a 4 Pin magnetic pogo rectangular plug.
- Rated 2A at 5V DC
- Dimensions: 21.5x5.3x4.1mm
Technical Specifications
No. of Contacts
4Contacts
Connector Orientation
Straight
Current Rating
2A
Voltage Rating
5V
SVHC
No SVHC (23-Jan-2024)
Gender
Plug
Pitch Spacing
1.8mm
Connector Colour
Black
Product Range
685 Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
