Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No690-W04-260-013Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93X6017
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.370 |
| 5+ | $14.360 |
| 10+ | $13.340 |
| 25+ | $12.330 |
| 50+ | $12.080 |
| 100+ | $11.560 |
| 250+ | $11.310 |
| 500+ | $10.960 |
Price for:Each
Minimum: 1
Multiple: 1
$15.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No690-W04-260-013Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93X6017
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 1.0
No. of Positions4Positions
Connector MountingPanel Mount
Orientation-
Contact Material-
Contact Plating-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 690-W04-260-013 is a 4-pin black panel-mount Waterproof USB Connector converts from male USB type-A to USB 1.0. It is made of thermoplastic with gold flash plating over nickel phosphor bronze straight contact, nickel-plated steel shell and a silicone O-ring. It is compatible with asynchronous and isochronous data transfer methods. The secure latching system is for safe mating under severe vibration or shock conditions.
- 1A Rated current
- 50mΩ Minimum contact resistance
- 100MΩ Minimum insulation resistance
- IP67 Protection rating
- -25 to 85°C Temperature range
Applications
Industrial
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Panel Mount
Contact Material
-
Product Range
-
USB Standard
USB 1.0
No. of Positions
4Positions
Orientation
-
Contact Plating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
