Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDSYN
Manufacturer Part NoAS196Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.90F1567
Your Part Number
159 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $107.670 |
| 5+ | $100.990 |
| 10+ | $97.580 |
| 25+ | $92.440 |
| 50+ | $85.370 |
| 100+ | $78.500 |
| 250+ | $70.660 |
Price for:Each
Minimum: 1
Multiple: 1
$107.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoAS196Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.90F1567
Technical Datasheet
Desolder Tool Type-
Tip / Nozzle Length-
Tip / Nozzle O.D.-
Product Range-
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The AS196 is a SILVERSTAT® SOLDAPULLT® portable 13-inch Desoldering Tool with LS197 tip and ODS31 O-ring. The AS196 desoldering tool has powerful desoldering abilities due to it's long stroke. It is also the Original Static Safe desoldering hand tool.
- Identical in size and performance to the DS017
- Engineered with conductive plating
Applications
Maintenance & Repair
Technical Specifications
Desolder Tool Type
-
Tip / Nozzle O.D.
-
Plug Type
-
Tip / Nozzle Length
-
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
