Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDSYN
Manufacturer Part NoEP 180Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH5758
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.780 |
| 5+ | $23.040 |
Price for:Each
Minimum: 1
Multiple: 1
$26.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoEP 180Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH5758
Technical Datasheet
Tweezer TypeSMD Handling
Tweezer Tip TypeBent, Pointed
Overall Length155mm
Overall Length155mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Tweezer Type
SMD Handling
Overall Length
155mm
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (15-Jan-2019)
Tweezer Tip Type
Bent, Pointed
Overall Length
155mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
