Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDSYN |
|---|---|
| Manufacturer Part No | FL22Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 35M3870 |
| Your Part Number | |
| Technical Datasheet |
216 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.890 |
| 5+ | $25.460 |
| 10+ | $23.800 |
| 25+ | $22.200 |
| 50+ | $20.490 |
| 100+ | $19.320 |
| 250+ | $17.790 |
Price for:Each
Minimum: 1
Multiple: 1
$26.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDSYN |
|---|---|
| Manufacturer Part No | FL22Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 35M3870 |
| Technical Datasheet | |
| Flux Type | No Clean |
| Flux Applications | Soldering |
| Dispensing Method | Syringe |
| Volume | 5ml |
| Weight | 10g |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- NO CLEAN - Flux
- Simple handling
- Comfortable Syringe
- For Fine - Pitch - and SMD applications
Technical Specifications
| Flux Type | No Clean |
|---|---|
| Dispensing Method | Syringe |
| Weight | 10g |
| SVHC | To Be Advised |
| Flux Applications | Soldering |
|---|---|
| Volume | 5ml |
| Product Range | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
