Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDSYN
Manufacturer Part NoFL22PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66AH8742
Your Part Number
204 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.260 |
| 5+ | $20.960 |
| 10+ | $19.440 |
| 25+ | $17.980 |
| 50+ | $16.390 |
| 100+ | $15.330 |
| 250+ | $13.920 |
Price for:Each
Minimum: 1
Multiple: 1
$22.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoFL22PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66AH8742
Technical Datasheet
Flux Type-
Flux ApplicationsSoldering
Dispensing MethodSyringe
Volume5ml
Weight-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Flux Type
-
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (15-Jan-2019)
Flux Applications
Soldering
Volume
5ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
