Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.940 |
| 5+ | $13.560 |
| 10+ | $13.290 |
Price for:Each
Minimum: 1
Multiple: 1
$16.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoLN270Copy
Newark Part No.34M6745
Technical Datasheet
Lifter TypeSuction Lifter
Length12.7mm
External Diameter1.8mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Lifter Type
Suction Lifter
External Diameter
1.8mm
SVHC
No SVHC (17-Jan-2022)
Length
12.7mm
Product Range
-
Technical Docs (1)
Alternatives for LN270
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
