Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDSYN |
|---|---|
| Manufacturer Part No | LP 200 BCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 46AC8877 |
| Product Range | Edsyn - LP Series |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.560 |
| 5+ | $81.190 |
| 10+ | $78.450 |
| 25+ | $74.310 |
| 50+ | $68.640 |
Price for:Each
Minimum: 1
Multiple: 1
$86.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDSYN |
|---|---|
| Manufacturer Part No | LP 200 BCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 46AC8877 |
| Product Range | Edsyn - LP Series |
| Technical Datasheet | |
| Lifter Type | Vacuum Pick-Up Tool |
| Length | 150mm |
| External Diameter | - |
| Product Range | Edsyn - LP Series |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Lifter Type | Vacuum Pick-Up Tool |
|---|---|
| External Diameter | - |
| SVHC | No SVHC (15-Jan-2019) |
| Length | 150mm |
|---|---|
| Product Range | Edsyn - LP Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
