Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDSYN
Manufacturer Part NoLT382Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91B2247
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.570 |
| 5+ | $13.720 |
| 10+ | $12.730 |
| 25+ | $11.770 |
| 50+ | $9.920 |
| 100+ | $9.270 |
| 250+ | $8.420 |
Price for:Each
Minimum: 1
Multiple: 1
$14.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoLT382Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91B2247
Technical Datasheet
Tip / Nozzle Width-
Tip / Nozzle Style-
For Use WithLoner Soldering Irons
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The LT382 is a loner conical Soldering Tip. Size 0.5mm width and 15.8mm length of the tip.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
-
For Use With
Loner Soldering Irons
SVHC
No SVHC (08-Jul-2021)
Tip / Nozzle Style
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
