Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDSYN |
|---|---|
| Manufacturer Part No | SP 375Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 47AC1641 |
| Your Part Number | |
| Technical Datasheet |
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.980 |
| 5+ | $6.560 |
| 10+ | $6.210 |
| 25+ | $5.710 |
| 50+ | $5.260 |
| 100+ | $4.830 |
| 250+ | $4.380 |
Price for:Each
Minimum: 1
Multiple: 1
$6.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDSYN |
|---|---|
| Manufacturer Part No | SP 375Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 47AC1641 |
| Technical Datasheet | |
| Suction Cup Type | - |
| Suction Cup Diameter | - |
| Effective Suction Diameter | - |
| Port Size | - |
| Accessory Type | Suction Cup |
| Suction Cup Material | - |
| For Use With | Edsyn LN 260/261/S, LN 270/271/S Lifting Needles |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Suction Cup Type | - |
|---|---|
| Effective Suction Diameter | - |
| Accessory Type | Suction Cup |
| For Use With | Edsyn LN 260/261/S, LN 270/271/S Lifting Needles |
| SVHC | No SVHC (15-Jan-2019) |
| Suction Cup Diameter | - |
|---|---|
| Port Size | - |
| Suction Cup Material | - |
| Product Range | - |
Technical Docs (1)
Alternatives for SP 375
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
