Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $4.240 |
Price for:Each
Minimum: 25
Multiple: 25
$106.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDSYN |
|---|---|
| Manufacturer Part No | SP375Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18C0693 |
| Product Range | SP Series |
| Technical Datasheet | |
| Suction Cup Type | Round Flat |
| External Diameter | 9mm |
| Suction Cup Diameter | - |
| Effective Suction Diameter | 9mm |
| Port Size | - |
| Suction Cup Material | SI (Silicone) |
| Product Range | SP Series |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Suction Cup Type | Round Flat |
|---|---|
| Suction Cup Diameter | - |
| Port Size | - |
| Product Range | SP Series |
| External Diameter | 9mm |
|---|---|
| Effective Suction Diameter | 9mm |
| Suction Cup Material | SI (Silicone) |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Alternatives for SP375
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

