Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDSYN
Manufacturer Part NoSS 350 G CHALLENGERCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68Y6489
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.210 |
| 5+ | $35.350 |
| 10+ | $33.670 |
| 25+ | $31.760 |
| 50+ | $29.390 |
| 100+ | $27.480 |
Price for:Each
Minimum: 1
Multiple: 1
$38.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSS 350 G CHALLENGERCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68Y6489
Technical Datasheet
Desolder Tool TypePump
Tip / Nozzle Length-
Tip / Nozzle O.D.3.3mm
Product Range-
Plug Type-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
3.3mm
Plug Type
-
Tip / Nozzle Length
-
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
