Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDSYN
Manufacturer Part NoSS750SMDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.35M4005
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.500 |
| 5+ | $32.840 |
| 10+ | $31.280 |
| 25+ | $29.510 |
| 50+ | $27.300 |
| 100+ | $25.530 |
Price for:Each
Minimum: 1
Multiple: 1
$35.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSS750SMDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.35M4005
Technical Datasheet
Desolder Tool TypePump
Tip / Nozzle Length-
Tip / Nozzle O.D.2.5mm
Product Range-
Plug Type-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The SS750SMD is a Desoldering Gun for easy cleaning of SMD pads without gross expenses or scratching of the interconnects.
- Big suction
- Good grip housing
- Self-cleaning, anti-static PTFE tip
Applications
Maintenance & Repair
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
2.5mm
Plug Type
-
Tip / Nozzle Length
-
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
