Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDSYN
Manufacturer Part NoUS140Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.35M4047
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.780 |
| 5+ | $29.400 |
| 10+ | $28.010 |
| 25+ | $26.420 |
| 50+ | $24.440 |
| 100+ | $22.860 |
Price for:Each
Minimum: 1
Multiple: 1
$31.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoUS140Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.35M4047
Technical Datasheet
Desolder Tool TypePump
Tip / Nozzle Length13.6mm
Tip / Nozzle O.D.3.2mm
Product Range-
Plug Type-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
3.2mm
Plug Type
-
Tip / Nozzle Length
13.6mm
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for US140
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
