Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDSYN
Manufacturer Part NoUS140Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94F7686
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $20.240 |
Price for:Each
Minimum: 1
Multiple: 1
$20.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoUS140Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94F7686
Technical Datasheet
Desolder Tool TypePump
Tip / Nozzle Length216mm
Tip / Nozzle O.D.3.2mm
Product Range-
Plug Type-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The US140 is an Universal Desoldering Gun with self-cleaning PTFE tip.
- Low setback
- Easy one-hand operation
Applications
Maintenance & Repair
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
3.2mm
Plug Type
-
Tip / Nozzle Length
216mm
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for US140
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
