Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No125HALFR120ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.40T9941
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $425.210 |
| 5+ | $403.950 |
| 10+ | $395.870 |
| 25+ | $387.790 |
| 50+ | $379.710 |
Price for:Each
Minimum: 1
Multiple: 1
$425.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No125HALFR120ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.40T9941
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC120V
Supply Voltage VDC-
Visual Signal TypeFlashing
Lens Diameter-
Product Range-
IP / NEMA RatingNEMA 4X
Power Rating-
External Height98.4mm
Operating Temperature Min-35°C
Operating Temperature Max66°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
-
IP / NEMA Rating
NEMA 4X
External Height
98.4mm
Operating Temperature Max
66°C
Supply Voltage VAC
120V
Visual Signal Type
Flashing
Product Range
-
Power Rating
-
Operating Temperature Min
-35°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
