Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No52A-G5-20WHCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.92F6432
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $520.300 |
| 5+ | $490.610 |
| 10+ | $468.520 |
| 25+ | $441.060 |
| 50+ | $412.020 |
Price for:Each
Minimum: 1
Multiple: 1
$520.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No52A-G5-20WHCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.92F6432
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC24V
Supply Voltage VDC-
Visual Signal TypeRotating
Lens Diameter-
Product Range-
IP / NEMA Rating-
Power Rating20W
External Height216mm
Operating Temperature Min-35°C
Operating Temperature Max66°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
-
Lens Diameter
-
IP / NEMA Rating
-
External Height
216mm
Operating Temperature Max
66°C
Supply Voltage VAC
24V
Visual Signal Type
Rotating
Product Range
-
Power Rating
20W
Operating Temperature Min
-35°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
