Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No7007B-N5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41B8932
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $204.510 |
| 5+ | $184.060 |
| 10+ | $173.840 |
Price for:Each
Minimum: 1
Multiple: 1
$204.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No7007B-N5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41B8932
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC-
Module Lens ColourTransparent
Visual Signal TypeStrobe
TonesBuzzer
IP / NEMA Rating-
Sound Pressure Level (SPL)92dB
Lens Diameter-
External Height116mm
Connection Type-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
The 7007B-N5 is an audible/visual Signaling Device is used in a variety of system configurations including call for assistance applications. It is designed for installation in a single gang.
- Clear lens
- 0.115A Current
Applications
Automation & Process Control, Audio, Imaging, Video & Vision
Technical Specifications
Supply Voltage VAC
120V
Module Lens Colour
Transparent
Tones
Buzzer
Sound Pressure Level (SPL)
92dB
External Height
116mm
Operating Temperature Min
-
Product Range
-
Supply Voltage VDC
-
Visual Signal Type
Strobe
IP / NEMA Rating
-
Lens Diameter
-
Connection Type
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
