Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part No3008-1-BCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.91F2233
Product Range3000 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.710 |
| 5+ | $7.250 |
| 10+ | $6.860 |
| 25+ | $6.710 |
| 50+ | $6.580 |
| 100+ | $6.440 |
| 250+ | $6.310 |
Price for:Each
Minimum: 1
Multiple: 1
$7.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part No3008-1-BCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.91F2233
Product Range3000 Series
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter3.175mm
Knob MaterialPlastic
Knob / Dial StyleRound Knurled
Knob Diameter12.7mm
Product Range3000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
12.7mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
3.175mm
Knob / Dial Style
Round Knurled
Product Range
3000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)