Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part No3440-2-BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.91F2236
Product Range3000 Series
Your Part Number
984 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
| 5+ | $8.650 |
| 10+ | $8.480 |
| 25+ | $8.310 |
| 50+ | $8.070 |
| 100+ | $7.860 |
| 250+ | $7.630 |
Price for:Each
Minimum: 1
Multiple: 1
$8.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part No3440-2-BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.91F2236
Product Range3000 Series
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPlastic
Knob / Dial StyleRound Knurled with Indicator Line
Knob Diameter12.7mm
Product Range3000 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3440-2-B is a round knurled plastic Knob with indication line.
- Black color
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
12.7mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Round Knurled with Indicator Line
Product Range
3000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)