Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part No3442-2-BCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.91F2248
Product Range3000 Series
Your Part Number
1,043 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.590 |
| 5+ | $22.570 |
| 10+ | $21.550 |
| 25+ | $19.100 |
| 50+ | $16.880 |
| 100+ | $15.050 |
| 250+ | $13.580 |
Price for:Each
Minimum: 1
Multiple: 1
$23.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part No3442-2-BCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.91F2248
Product Range3000 Series
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPlastic
Knob / Dial StyleRound Knurled with Indicator Line
Knob Diameter24.765mm
Product Range3000 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3442-2-B is a matte black Round Knurled Knob with a line indicator, made of plastic. This 3000 series knob comes with nickel plated insert and furnished with 2 set screws. It is designed for high quality instrument requirement and suitable for Ø1/4-inch round shaft.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
24.765mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Round Knurled with Indicator Line
Product Range
3000 Series
Technical Docs (1)
Alternatives for 3442-2-B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)