Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part No3489-2-BCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.91F2240
Product Range3000 Series
Your Part Number
574 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.000 |
| 5+ | $8.820 |
| 10+ | $8.640 |
| 25+ | $8.450 |
| 50+ | $8.280 |
| 100+ | $8.100 |
| 250+ | $7.920 |
Price for:Each
Minimum: 1
Multiple: 1
$9.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part No3489-2-BCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.91F2240
Product Range3000 Series
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPlastic
Knob / Dial StyleRound Knurled with Indicator Line
Knob Diameter18.288mm
Product Range3000 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3489-2-B is a 0.7-inch Round Knurled Knob with line indicator and matte black finish. The 3000 series knob comes standard with 2 set screws.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
18.288mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Round Knurled with Indicator Line
Product Range
3000 Series
Technical Docs (1)
Alternatives for 3489-2-B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)