Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-1B2B
Newark Part No.98B9787
Technical Datasheet
112 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $38.030 |
5+ | $33.550 |
10+ | $30.180 |
25+ | $27.550 |
50+ | $25.130 |
100+ | $22.290 |
Price for:Each
Minimum: 1
Multiple: 1
$38.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-1B2B
Newark Part No.98B9787
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPlastic
Knob / Dial StylePointer Bar Skirted
Knob Diameter17.78mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The MS91528-1B2B is a 0.7-inch Skirted Knob features a pointer bar with dial, made of high-impact polycarbonate with matte black finish. The Military series knob comes with a corrosion-resistant nickel-plated brass inserts and 2 steel set screws.
Applications
Industrial, Defence, Military & Aerospace
Contents
Knob and 2 steel set screws.
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
17.78mm
SVHC
No SVHC (27-Jun-2018)
Shaft Diameter
6.35mm
Knob / Dial Style
Pointer Bar Skirted
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate