Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-1F2BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.98B9792
Your Part Number
685 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.880 |
| 5+ | $13.460 |
| 10+ | $13.040 |
| 25+ | $12.700 |
| 50+ | $12.350 |
| 100+ | $12.010 |
| 250+ | $11.660 |
Price for:Each
Minimum: 1
Multiple: 1
$13.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-1F2BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.98B9792
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPlastic
Knob / Dial StyleRound Skirted with Indicator Arrow
Knob Diameter17.78mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MS91528-1F2B is a 0.7inch skirted round knob featuring a dial with arrow, made of high-impact polycarbonate with matte black finish.
- 0.700inch diameter
- Shaft size is .250" round
- 0.782mm height, 0.188mm depth, 1.15mm width
Contents
Knob and 2 steel set screws.
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
17.78mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Round Skirted with Indicator Arrow
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)