Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-1P2BCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.98B9800
Your Part Number
445 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.150 |
| 5+ | $11.860 |
| 10+ | $11.580 |
| 25+ | $11.300 |
| 50+ | $11.000 |
| 100+ | $10.680 |
| 250+ | $10.380 |
Price for:Each
Minimum: 1
Multiple: 1
$12.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-1P2BCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.98B9800
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPlastic
Knob / Dial StylePointer Bar
Knob Diameter-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MS91528-1P2B is a 0.7-inch Pointer Knob, made of high-impact polycarbonate with matte black finish. The Military series knob comes with a corrosion-resistant nickel-plated brass inserts and 2 steel set screws.
Applications
Industrial, Defence, Military & Aerospace
Contents
Knob and 2 steel set screws.
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
-
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Pointer Bar
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)