Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-OD1BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.98B9783
Your Part Number
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.230 |
| 5+ | $10.030 |
| 10+ | $9.820 |
| 25+ | $9.610 |
| 50+ | $9.360 |
| 100+ | $9.110 |
| 250+ | $8.840 |
Price for:Each
Minimum: 1
Multiple: 1
$10.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-OD1BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.98B9783
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter3.175mm
Knob MaterialPlastic
Knob / Dial StyleRound Skirted
Knob Diameter12.7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MS91528-0D1B is a black Round Skirted Knob made of plastic with matte finish.
Applications
Defence, Military & Aerospace
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
12.7mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
3.175mm
Knob / Dial Style
Round Skirted
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)