Print Page
757
Incandescent Lamp, 28 V, BA9s, T-3 1/4, 15000 h
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEIKO
Manufacturer Part No757Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.38C1298
Your Part Number
1,492 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $1.020 |
| 25+ | $0.960 |
| 50+ | $0.907 |
| 100+ | $0.820 |
| 250+ | $0.752 |
| 500+ | $0.655 |
| 1000+ | $0.588 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
757 is a 28V, 0.08A, T3-1/4 miniature bayonet base incandescent lamp.
- 7.79lm lumens, 15,000 rated life
- 1.19inch MOL, 0.40inch MOD
- Suitable for dry location
Technical Specifications
Supply Voltage
28V
Bulb Size
T-3 1/4
Average Bulb Life
15000h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
BA9s
MSCP
-
Product Range
-
Technical Docs (1)
Alternatives for 757
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate