Print Page
ELH
Incandescent Lamp, 120 V, GY5.3, 35 h
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEIKO
Manufacturer Part NoELHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12P6283
Your Part Number
114 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.120 |
| 10+ | $13.700 |
Price for:Each
Minimum: 1
Multiple: 1
$16.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The ELH is an Incandescent Lamp with GY5.3 lamp base. The dichroic reflector GY5.3 lamp with CC-8 filament, 35 hours average bulb life.
- 300W Power rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
Supply Voltage
120V
Bulb Size
-
Average Bulb Life
35h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
GY5.3
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate