Print Page
F15T8/BLB
Fluorescent Tube, G13, T-8, 15 W, 457 mm
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Lamp Base Type
G13
Input Power
15W
Luminous Flux
-
Light Color
-
SVHC
To Be Advised
Bulb Size
T-8
Tube Length
457mm
Color Temperature Typ
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate