Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELC
Manufacturer Part NoALR3003DCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.73AC6851
Product RangeALR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $817.590 |
| 5+ | $775.530 |
| 10+ | $744.210 |
| 25+ | $705.300 |
| 50+ | $664.150 |
Price for:Each
Minimum: 1
Multiple: 1
$817.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELC
Manufacturer Part NoALR3003DCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.73AC6851
Product RangeALR Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max3A
Output Current Max3A
Power Rating180W
Supply Voltage Min198V
Supply Voltage Max264V
Manufacturer Warranty2 Years
Product RangeALR Series
Plug TypeEU, UK
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Output Current Max
3A
Supply Voltage Min
198V
Manufacturer Warranty
2 Years
Plug Type
EU, UK
No. of Outputs
2 Output
Output Voltage Max
30V
Output Current Max
3A
Power Rating
180W
Supply Voltage Max
264V
Product Range
ALR Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
