Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELC
Manufacturer Part NoDC05Copy
Newark Part No.23M5720
Also Known AsGTIN UPC EAN: 3760244880383
Your Part Number
8 In Stock
14 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $405.540 |
Price for:Each
Minimum: 1
Multiple: 1
$405.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELC
Manufacturer Part NoDC05Copy
Newark Part No.23M5720
Also Known AsGTIN UPC EAN: 3760244880383
Technical Datasheet
Decade Box TypeCapacitance
No. of Decades5
Decade Test Range100pF to 11.111µF
Accuracy %1%
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DC05 box uses polystyrene and polypropylene capacitors offering a high accuracy, a low temperature coefficient (125ppm/°c) and a very high insulation resistance.
- Robust switches
- Easy to read metal case
- Good long-term stability
- Low temperature coefficient and 1% accuracy
- Maximum voltage: 300V dc or 230V ac 50Hz
- 19" standard rack size front panel
Applications
Embedded Design & Development, Test & Measurement
Technical Specifications
Decade Box Type
Capacitance
Decade Test Range
100pF to 11.111µF
Product Range
-
No. of Decades
5
Accuracy %
1%
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for DC05
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
