Print Page
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $283.880 |
Price for:Each
Minimum: 1
Multiple: 1
$283.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELC
Manufacturer Part NoDR08Copy
Newark Part No.67R8917
Product RangeDR Series
Also Known AsGTIN UPC EAN: 3760244880444
Technical Datasheet
Decade Box TypeResistance
No. of Decades8
Decade Test Range0.1ohm to 11.11111Mohm
Accuracy %1%
Product RangeDR Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DR08 boxes use thick film resistors offering 1% accuracy and a temperature coefficient of 100ppm/°C.
- 8 decades resistance box
- Accuracy : 1 %
- 0.1 Ohm to 11,111110 MOhms
- Output of each decade on safety socket
- Robust switches
Applications
Embedded Design & Development, Test & Measurement
Technical Specifications
Decade Box Type
Resistance
Decade Test Range
0.1ohm to 11.11111Mohm
Product Range
DR Series
No. of Decades
8
Accuracy %
1%
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for DR08
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

