Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoDEI05LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.44AC2385
Also Known AsEDEI05L, GTIN UPC EAN: 5028356101788
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 4+ | $15.460 |
| 8+ | $14.550 |
| 12+ | $13.500 |
| 28+ | $12.480 |
| 52+ | $11.380 |
| 100+ | $10.640 |
| 252+ | $9.670 |
Price for:Each
Minimum: 4
Multiple: 4
$61.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoDEI05LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.44AC2385
Also Known AsEDEI05L, GTIN UPC EAN: 5028356101788
Technical Datasheet
Cleaner Type-
Cleaner ApplicationsCircuit Boards
Dispensing MethodCan
Volume5l
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
De-ionised water is ideal for small to medium quantity users of Safewash cleaning solutions, to give a final "polish" to circuit boards and assemblies which have been cleaned and rinsed in tap water. DEI can be used in one of Electrolube's "empty pumps or aerosols", TSB or APB. TSB is a trigger spray with adjustable nozzle; APB is a container which allows an "aerosol" effect to be achieved by hand pumping the container to build up pressure. It is not advisable to use DEI in a container and immerse the assembly or board, as DEI may quickly become contaminated with salts from tap water or even residues from the initial cleaning process.
- Provides a final rinse to circuit boards and assemblies
- For use after a tap water rinse
- Ideal for use with the Safewash range of cleaners
- Suitable for use in trigger spray bottle (TSB000) or air powered bottle (APB000)
Technical Specifications
Cleaner Type
-
Dispensing Method
Can
Weight
-
SVHC
No SVHC (08-Jul-2021)
Cleaner Applications
Circuit Boards
Volume
5l
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
