Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoSCP03BCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.57AC5997
Also Known AsESCP03B, GTIN UPC EAN: 5028356104116
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $21.340 |
| 75+ | $20.270 |
| 125+ | $19.250 |
Price for:Each
Minimum: 1
Multiple: 1
$21.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoSCP03BCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.57AC5997
Also Known AsESCP03B, GTIN UPC EAN: 5028356104116
Technical Datasheet
Coating TypeConductive
Coating ApplicationsCeramics, Glass, Metals, Paper, Plastics, Textiles, Wood
Dispensing MethodBottle
Coating ColourGrey
Volume-
Weight3g
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Silver Conductive Paint, SCP, provides a thin, smooth, adherent, flexible film of high electrical conductivity on a wide range of substrates, including plastics, paper, wood, textiles, glass, ceramics and metals. It can be applied by brushing, spraying, dipping, or a pencil and will dry at room temperature.
- Highly conductive silver loaded paint
- Ideal for track repair and pinpoint shielding
- Excellent adhesion to most substrates
Technical Specifications
Coating Type
Conductive
Dispensing Method
Bottle
Volume
-
Product Range
-
Coating Applications
Ceramics, Glass, Metals, Paper, Plastics, Textiles, Wood
Coating Colour
Grey
Weight
3g
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
