Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROSWITCH
Manufacturer Part NoA223S1YZQCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65F1657
Product RangeA Series
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.530 |
| 5+ | $18.890 |
| 10+ | $17.450 |
| 25+ | $15.800 |
| 50+ | $15.400 |
| 100+ | $15.000 |
| 250+ | $14.610 |
Price for:Each
Minimum: 1
Multiple: 1
$20.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoA223S1YZQCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65F1657
Product RangeA Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeA Series
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom125V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
A Series
Contact Current Max
6A
Switch Terminals
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for A223S1YZQ
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
