Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ELECTROSWITCH |
|---|---|
| Manufacturer Part No | C4D0406N-ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 06M4597 |
| Product Range | C4 Series |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $60.340 |
| 5+ | $55.510 |
| 10+ | $51.280 |
| 25+ | $46.460 |
| 50+ | $45.810 |
| 100+ | $45.170 |
| 250+ | $44.520 |
Price for:Each
Minimum: 1
Multiple: 1
$60.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ELECTROSWITCH |
|---|---|
| Manufacturer Part No | C4D0406N-ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 06M4597 |
| Product Range | C4 Series |
| Technical Datasheet | |
| No. of Switch Positions | 6 Position |
| No. of Poles | 4 Pole |
| Angle of Throw | 30° |
| Contact Current AC Max | 300mA |
| Contact Voltage AC Max | 125V |
| Product Range | C4 Series |
| Illumination | Non Illuminated |
| Contact Current DC Max | 500mA |
| Contact Voltage DC Max | 28V |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The C4D0406N-A is a four-pole six-throw (4P6T) Rotary Switch with diallyl phthalate insulation, brass with silver plate as standard terminals and contacts. The C4 series provides a versatile, fully enclosed design that helps keep dirt and moisture out of the contact area while locking in life time lubricants.
- Mounting nut and lockwasher hardware
Applications
Industrial
Technical Specifications
| No. of Switch Positions | 6 Position |
|---|---|
| Angle of Throw | 30° |
| Contact Voltage AC Max | 125V |
| Illumination | Non Illuminated |
| Contact Voltage DC Max | 28V |
| No. of Poles | 4 Pole |
|---|---|
| Contact Current AC Max | 300mA |
| Product Range | C4 Series |
| Contact Current DC Max | 500mA |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
