Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROSWITCH
Manufacturer Part NoC5P0206N-ACopy
Newark Part No.06M4604
Product RangeC5 Series
Your Part Number
86 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.330 |
Price for:Each
Minimum: 1
Multiple: 1
$18.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoC5P0206N-ACopy
Newark Part No.06M4604
Product RangeC5 Series
Technical Datasheet
No. of Switch Positions6 Position
No. of Poles2 Pole
Angle of Throw30°
Contact Current AC Max1A
Contact Voltage AC Max125V
Product RangeC5 Series
IlluminationNon Illuminated
Contact Current DC Max1A
Contact Voltage DC Max28V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C5P0206N-A is a double-pole six-throw (DP6T) Rotary Switch with polyester insulation, brass with silver plate as standard terminals and contacts. The C5 series offers a very economical and lightweight design. Standard features include 30° indexing up to 6-position, solder lug terminals, fixed stops and both internal and external seals for washability.
- Mounting nut and lockwasher hardware
Applications
Industrial
Technical Specifications
No. of Switch Positions
6 Position
Angle of Throw
30°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
2 Pole
Contact Current AC Max
1A
Product Range
C5 Series
Contact Current DC Max
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
