Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROSWITCH
Manufacturer Part NoD2D-51Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81F4942
Product RangeD2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.590 |
| 5+ | $18.950 |
| 10+ | $18.460 |
| 25+ | $17.960 |
| 50+ | $14.970 |
| 100+ | $14.670 |
Price for:Each
Minimum: 1
Multiple: 1
$19.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoD2D-51Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81F4942
Product RangeD2 Series
Technical Datasheet
For Use WithD2D Series Switches
No. of Poles1 Pole
No. of Positions12Positions
Product RangeD2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
D2D Series Switches
No. of Positions
12Positions
SVHC
No SVHC (21-Jan-2025)
No. of Poles
1 Pole
Product Range
D2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
