Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROSWITCH
Manufacturer Part NoD4G0603NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.06M4673
Product RangeD4 Series
Your Part Number
58 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $86.860 |
| 5+ | $79.920 |
| 10+ | $76.440 |
| 25+ | $70.100 |
| 50+ | $63.750 |
| 100+ | $57.400 |
| 250+ | $53.870 |
Price for:Each
Minimum: 1
Multiple: 1
$86.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoD4G0603NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.06M4673
Product RangeD4 Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles6 Pole
Angle of Throw30°
Contact Current AC Max500mA
Contact Voltage AC Max115V
Product RangeD4 Series
IlluminationNon Illuminated
Contact Current DC Max1.5A
Contact Voltage DC Max28V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The D4G0603N is a six-pole three-throw (6P3T) Rotary Switch with glass epoxy, ceramic or diallyl phthalate insulation and brass with silver plate as standard clips and rotors. The D4 series switch is the most economical and versatile switch in our open frame rotary line. This series offers the quality feel of a ball and spring index mechanism and is available with up to 3-position and 30° indexing.
- Mounting nut and lockwasher hardware
Applications
Industrial
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
30°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
6 Pole
Contact Current AC Max
500mA
Product Range
D4 Series
Contact Current DC Max
1.5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
