Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROSWITCH
Manufacturer Part NoPS1-100QCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65F1737
Product RangePS Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.370 |
Price for:Each
Minimum: 1
Multiple: 1
$10.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoPS1-100QCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65F1737
Product RangePS Series
Technical Datasheet
Product RangePS Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter6.4mm
Contact Configuration-
Contact Voltage AC Nom125V
Contact Voltage DC Nom28V
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger for Cap
Contact Current Max5A
Actuator / Cap Colour-
Contact Current AC Max5A
Contact Voltage VAC125V
Contact Current DC Max5A
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PS series miniature momentary action sensitive snap-action Pushbutton Switch with solder and PC terminals.
- Panel mounting
- Thermoplastic plunger
Applications
Industrial
Technical Specifications
Product Range
PS Series
Panel Cutout Diameter
6.4mm
Contact Voltage AC Nom
125V
Switch Operation
On-(On)
Contact Current Max
5A
Contact Current AC Max
5A
Contact Current DC Max
5A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Configuration
-
Contact Voltage DC Nom
28V
Pushbutton Actuator Style
Plunger for Cap
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
