Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELESTA
Manufacturer Part NoSIM222 16VDCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45M5424
Product RangeSIM 2 Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $40.000 |
| 5+ | $37.010 |
| 10+ | $35.250 |
| 25+ | $33.260 |
| 50+ | $30.760 |
| 100+ | $28.760 |
| 250+ | $25.780 |
| 5000+ | $25.260 |
Price for:Each
Minimum: 1
Multiple: 1
$40.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELESTA
Manufacturer Part NoSIM222 16VDCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45M5424
Product RangeSIM 2 Series
Technical Datasheet
Coil Voltage16VDC
Contact ConfigurationSPST-NO, SPST-NC
Product RangeSIM 2 Series
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SIM222 16VDC is a PCB Relay with forcibly guided contacts. This SIM-series relay has 2NO/2NC AgSnO2 + 0.2µm Au crest contacts, 2 soldering tags. Protective separation between coil and contacts (leakage and creepage distances <gt/>14mm); protective separation between left and right contact side (leakage and creeping distances <gt/>5.5mm).
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Coil Voltage
16VDC
Product Range
SIM 2 Series
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO, SPST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
