Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELKAY
Manufacturer Part NoDBK 1X4Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.57AK9495
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.510 |
| 10+ | $15.600 |
| 25+ | $13.980 |
| 100+ | $13.180 |
Price for:Each
Minimum: 1
Multiple: 1
$20.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELKAY
Manufacturer Part NoDBK 1X4Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.57AK9495
Technical Datasheet
Rated Current57A
Rated Voltage800V
No. of Poles9 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max1AWG
Load Side Connections Per Pole4
Load Side Connection MethodScrew
Load Side Wire Size Max6AWG
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Rated Current
57A
No. of Poles
9 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
4
Load Side Wire Size Max
6AWG
SVHC
No SVHC (17-Dec-2015)
Rated Voltage
800V
Line Side Connections Per Pole
1
Line Side Wire Size Max
1AWG
Load Side Connection Method
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
