Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.010 |
| 10+ | $19.490 |
| 25+ | $18.370 |
| 100+ | $15.480 |
Price for:Each
Minimum: 1
Multiple: 1
$24.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELKAY
Manufacturer Part NoSPT70XLCopy
Newark Part No.58AK1300
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min6AWG
Wire Size AWG Max00AWG
Conductor Area CSA70mm²
Wire Connection MethodBolt
Rated Current192A
Rated Voltage1kV
No. of Levels1
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
00AWG
Wire Connection Method
Bolt
Rated Voltage
1kV
Product Range
-
Wire Size AWG Min
6AWG
Conductor Area CSA
70mm²
Rated Current
192A
No. of Levels
1
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
