Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELMA
Manufacturer Part No047-3000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10WX0475
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $11.250 |
| 5+ | $10.630 |
| 10+ | $10.110 |
| 25+ | $9.370 |
| 50+ | $8.690 |
| 100+ | $8.070 |
| 250+ | $7.390 |
Price for:Each
Minimum: 1
Multiple: 1
$11.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Coupling Material
Brass
External Diameter
6mm
Product Range
-
Torque
-
Bore Size
15.5mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
