Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMI21-B1A1C2Copy
Newark Part No.18AM5247
Product RangeLiquicap T FMI21 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,019.970 |
Price for:Each
Minimum: 1
Multiple: 1
$1,019.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMI21-B1A1C2Copy
Newark Part No.18AM5247
Product RangeLiquicap T FMI21 Series
Technical Datasheet
Process Connection TypeG1-1/2
Operating Pressure Max10bar
Accuracy1%
Sensor Output TypeAnalog- 4mA to 20mA
Output Interface-
Housing MaterialPBT (Polybutylene Terephthalate)
Supply Voltage Min10VDC
Electrical ConnectionM20 Gland
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeLiquicap T FMI21 Series
SVHCTo Be Advised
Technical Specifications
Process Connection Type
G1-1/2
Accuracy
1%
Output Interface
-
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Operating Temperature Max
70°C
SVHC
To Be Advised
Operating Pressure Max
10bar
Sensor Output Type
Analog- 4mA to 20mA
Housing Material
PBT (Polybutylene Terephthalate)
Electrical Connection
M20 Gland
Operating Temperature Min
-40°C
Product Range
Liquicap T FMI21 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
