Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMR10-AAQBMVCEVEE2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.49AM2287
Product RangeMicropilot FMR10 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $840.330 |
| 5+ | $823.510 |
| 10+ | $806.710 |
| 25+ | $789.900 |
| 50+ | $773.100 |
Price for:Each
Minimum: 1
Multiple: 1
$840.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMR10-AAQBMVCEVEE2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.49AM2287
Product RangeMicropilot FMR10 Series
Technical Datasheet
Process Connection Type1" NPT Male, 1-1/2" NPT Male, 1/2" NPT Female
Operating Pressure Max43.5psi
Accuracy± 5mm
Sensor Output TypeAnalog - 4mA to 20mA, Digital
Output InterfaceBluetooth
Housing MaterialPVDF (Polyvinylidene Fluoride)
Electrical ConnectionCable
Supply Voltage Min10.5VDC
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeMicropilot FMR10 Series
SVHCTo Be Advised
Technical Specifications
Process Connection Type
1" NPT Male, 1-1/2" NPT Male, 1/2" NPT Female
Accuracy
± 5mm
Output Interface
Bluetooth
Electrical Connection
Cable
Supply Voltage Max
30VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Operating Pressure Max
43.5psi
Sensor Output Type
Analog - 4mA to 20mA, Digital
Housing Material
PVDF (Polyvinylidene Fluoride)
Supply Voltage Min
10.5VDC
Operating Temperature Min
-40°C
Product Range
Micropilot FMR10 Series
Alternatives for FMR10-AAQBMVCEVEE2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
