
| Quantity | Price |
|---|---|
| 1+ | $3,194.500 |
Product Information
Product Overview
FMR43-AAKADFNI1WJJDFC is a Micropilot FMR43 free space radar sensor for continuous non-contact level measurement and part of the Compact Line. It is especially developed for hygienic applications and combines a compact design with full performance. The device ensures reliable measurement even under rapidly changing or turbulent process conditions. In addition to the proven 80GHz technology, a 180GHz frequency option ensures the use of even in particular small process tanks. Micropilot FMR43 is for free space applications up to 15m (49ft). The Micropilot FMR43 is suitable for a wide range of hygienic applications including mixing applications of viscous and low conductive media, filling applications of viscous media, storage of low conductive fluids and level measurement in tanks with changing media density.
- Non-hazardous area
- 4-20mA/IO-link output
- LED with control button + Bluetooth
- Compact, 316L housing
- Plug M12, IP66/68/69, NEMA Type 4X/6P electrical connection
- Thread ISO228, G connection
- G1/2, 316L, flush mount
- FKM seal
- 180GHz, PTFE
Technical Specifications
G1/2
± 1mm (± 0.04")
4-20mA/IO-Link
12VDC
30VDC
150°C
No SVHC (27-Jun-2024)
290psi
Digital, Analogue
316L Stainless Steel
M12 Connector
-40°C
Micropilot FMR43 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
