Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTC260-AA2B1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM5266
Product RangeMinicap FTC260 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $476.160 |
Price for:Each
Minimum: 1
Multiple: 1
$476.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTC260-AA2B1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM5266
Product RangeMinicap FTC260 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeLiquid, Solid
Process Connection TypeR1
Operating Pressure Max25bar
Housing MaterialPolyester
Switch OutputDigital - 3-Wire, PNP
Electrical ConnectionNPT 1/2" Threaded Connector
Supply Voltage Min10.8VDC
Supply Voltage Max45VDC
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeMinicap FTC260 Series
SVHCTo Be Advised
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
R1
Housing Material
Polyester
Electrical Connection
NPT 1/2" Threaded Connector
Supply Voltage Max
45VDC
Operating Temperature Max
70°C
SVHC
To Be Advised
Media Type
Liquid, Solid
Operating Pressure Max
25bar
Switch Output
Digital - 3-Wire, PNP
Supply Voltage Min
10.8VDC
Operating Temperature Min
-40°C
Product Range
Minicap FTC260 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
