Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTC262-BA32J1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99AK9191
Product RangeMinicap FTC262 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $738.710 |
| 2+ | $723.940 |
| 5+ | $709.160 |
Price for:Each
Minimum: 1
Multiple: 1
$738.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTC262-BA32J1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99AK9191
Product RangeMinicap FTC262 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeSolid
Process Connection TypeR1-1/2
Operating Pressure Max6bar
Housing MaterialAluminium
Switch Output3-Wire / PNP
Electrical Connection-
Supply Voltage Min10.8VDC
Supply Voltage Max45VDC
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeMinicap FTC262 Series
SVHCTo Be Advised
Product Overview
FTC262-BA32J1 is a capacitance point level detection minicap. It is a simple and cost-effective rope probe for point level detection in bulk solids, particularly suited to applications involving aggressive media and heavy build-up. It is designed for point level detection of light bulk solids.
- ATEX II 1/2D Ex ia/tb [ia Da] IIIC Da/Db approval, thread EN10226 R1-1/2, PPS process connection
- 1500mm/59inL, steel HD-PE insulated probe length, 3-wire PNP 10.8 to 45VDC switch output
- Simple mounting and commissioning without calibration
- Mechanical safety, cost-efficiency and long operating life due to no wearing parts
- High operational safety and reliability due to active build-up compensation
- εr ≥ 1.5 measuring range, 0.8s switching delay when free or covered
- Protection class to EN 61010-1 (class II)
- PNP transistor output relay output (potential-free change-over contact / SPDT) communication
- Process pressure range from -14.5 to 90psi, aluminum housing material
- Ambient temperature range from -40°C to +80°C
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
R1-1/2
Housing Material
Aluminium
Electrical Connection
-
Supply Voltage Max
45VDC
Operating Temperature Max
80°C
SVHC
To Be Advised
Media Type
Solid
Operating Pressure Max
6bar
Switch Output
3-Wire / PNP
Supply Voltage Min
10.8VDC
Operating Temperature Min
-40°C
Product Range
Minicap FTC262 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
